
Unidirectional TVS Diode for surge suppression, featuring a 8V reverse standoff voltage and 3V clamping voltage. This surface mount component offers 345W peak pulse power dissipation and 18A peak pulse current handling. With a low leakage current of 5uA and a capacitance of 250pF, it operates within a temperature range of -40°C to 125°C. The SOT-23 package ensures compact integration for power distribution applications.
Vishay GSOT08-G3-08 technical specifications.
| Capacitance | 250pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 3V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 345W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT08-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
