Vishay GSOT08-GS08 technical specifications.
| Capacitance | 250pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 19.2V |
| Direction | Unidirectional |
| Height | 1.15mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345W |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | GSOT03 to GSOT36 |
| Termination | SMD/SMT |
| Width | 1.43mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT08-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
