
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 345W max power dissipation. Features a 9V reverse breakdown voltage and 8V reverse standoff voltage, with a clamping voltage of 19.2V. This surface mount device operates from -40°C to 125°C and has a low leakage current of 5µA. Its 250pF capacitance and SOT-23 package make it suitable for various protection applications.
Vishay GSOT08C-GS08 technical specifications.
| Capacitance | 250pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 19.2V |
| Depth | 1.43mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | GSOT03C-36C |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT08C-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
