
Surface mount transient voltage suppressor diode with 312W peak pulse power and 12A peak pulse current. Features a 12V working voltage, 13.5V reverse breakdown voltage, and 26V clamping voltage. Offers a low leakage current of 1uA and a capacitance of 150pF. Operates across a temperature range of -40°C to 125°C. This unidirectional silicon TVS diode is RoHS compliant and packaged in a SOT-23 case.
Vishay GSOT12-GS08 technical specifications.
| Capacitance | 150pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 26V |
| Depth | 1.43mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312W |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.5V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | GSOT |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
