Bidirectional TVS diode for ESD protection, featuring a 26V clamping voltage and 12V working voltage. This surface mount device offers 337W max power dissipation and 12A peak pulse current handling. With a low leakage current of 1uA and a capacitance of 150pF, it operates across a wide temperature range of -55°C to 150°C. The SOT-23 package provides a compact solution for power distribution applications.
Vishay GSOT12C-E3-08 technical specifications.
| Capacitance | 150pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 26V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 30.7V |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 337W |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.