The GSOT12C-G3-08 is a bidirectional Zener diode with a minimum breakdown voltage of 13.5V and a maximum operating temperature of 150°C. It has a capacitance of 115pF and a peak pulse current of 12A. The diode is packaged in a TO-236-3 surface mount package and is RoHS compliant. It is suitable for use in surge suppression applications.
Vishay GSOT12C-G3-08 technical specifications.
| Capacitance | 115pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 2.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
