
Bi-directional TVS ESD suppressor diode for circuit protection. Features a 12V minimum working voltage and 26V maximum clamping voltage, with a low 1µA maximum leakage current. This 3-pin SOT-23 surface mount component offers 150pF capacitance and operates across a -40°C to 125°C temperature range. The lead-frame SMT package is constructed from plastic with gull-wing leads, measuring 3.1mm (Max) in length and 1.43mm (Max) in width.
Vishay GSOT12C-GS08 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.43(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Pin Pitch (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 12(Min)V |
| Maximum Clamping Voltage | 26V |
| Maximum Leakage Current | 1uA |
| Capacitance | 150pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GSOT12C-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.