
The GSOT12C-GS18 is a bidirectional diode from Vishay with a clamping voltage of 1.2V and a maximum operating temperature of 125°C. It is available in a surface mount SOT-23 package and is RoHS compliant. The diode has a maximum surge current of 12A and a working voltage of 12V.
Vishay GSOT12C-GS18 technical specifications.
| Capacitance | 150pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1.2V |
| Depth | 1.43mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 312W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSOT03C-36C |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-GS18 to view detailed technical specifications.
No datasheet is available for this part.
