The GSOT12C-HE3-18 is a bidirectional Zener diode with a minimum breakdown voltage of 13.5V and a peak pulse current of 12A. It has a clamping voltage of 2.2V and a peak pulse power of 312W. This diode is suitable for surface mount applications and is available in a TO-236-3 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The GSOT12C-HE3-18 is RoHS compliant and is part of the Automotive series, meeting AEC-Q101 standards.
Vishay GSOT12C-HE3-18 technical specifications.
| Capacitance | 115pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 2.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.