Bidirectional TVS Diode Array for surge protection, featuring a 12V reverse standoff voltage and 312W peak pulse power. This surface mount component offers 2 channels with a low 115pF capacitance and 2.2V clamping voltage. Designed for automotive applications, it operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Vishay GSOT12C-HG3-08 technical specifications.
| Capacitance | 115pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 2.2V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-HG3-08 to view detailed technical specifications.
No datasheet is available for this part.