
The GSOT12C-HT3-GS08 is a surface mount zener diode with a minimum breakdown voltage of 13.5V and a peak pulse current of 12A. It can withstand a peak pulse power of 312W and operates within a temperature range of -40°C to 125°C. This diode is compliant with AEC-Q101 and RoHS regulations, making it suitable for automotive applications. It is available in a single unit, packaged in cut tape.
Vishay GSOT12C-HT3-GS08 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-HT3-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.