
Unidirectional TVS Diode for transient voltage suppression. Features a 15V reverse standoff voltage and 1.8V clamping voltage. Offers 300W peak pulse power dissipation and 8A peak pulse current handling. With a low capacitance of 120pF and leakage current of 1uA, it operates within a -40°C to 125°C temperature range. Surface mountable in a SOT-23 package.
Vishay GSOT15-G3-18 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1.8V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 16.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 230W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT15-G3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.