
Bidirectional Transient Voltage Suppressor (TVS) diode offering 230W peak pulse power dissipation. Features a 15V working voltage, 16.5V reverse breakdown voltage, and 28.8V clamping voltage. With a low leakage current of 1µA and a capacitance of 120pF, this surface mount device is housed in a SOT-23 package. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Vishay GSOT15-GS08 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 28.8V |
| Clamping Voltage-Max | 1.2V |
| Depth | 1.43mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 230W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.5V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | GSOT |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT15-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
