Vishay GSOT15C-G3-18 technical specifications.
| Capacitance | 90pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 1.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 345W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT15C-G3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.