Vishay GSOT15C-V-G-08 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT15C-V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.