Vishay GSOT24C-GS18 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 47V |
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 235W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSOT03C-36C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24C-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
