Vishay GSOT36-G3-08 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 1.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 39V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 248W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 248W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT36-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.