
Bidirectional ESD protection diode in a SOT-23-3 package. Features a 36V reverse standoff voltage and 39V breakdown voltage. Offers a 49V clamping voltage with a maximum surge current of 3.5A and peak pulse power of 248W. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 1uA and 65pF capacitance. Designed for surface mount applications, this lead-free and RoHS compliant component provides robust protection.
Vishay GSOT36C-E3-08 technical specifications.
| Capacitance | 65pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 49V |
| Clamping Voltage-Max | 1.2V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Max Breakdown Voltage | 39V |
| Min Breakdown Voltage | 39V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 252W |
| Max Surge Current | 3.5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 248W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT36C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
