
Bidirectional ESD suppressor diode for surface mount applications, featuring a 36V reverse standoff voltage and 39V minimum breakdown voltage. This automotive-grade component offers a 49V clamping voltage and handles a peak pulse current of 3.5A with a peak pulse power of 248W. Designed for robust protection, it operates across a wide temperature range from -55°C to 150°C and is housed in a compact TO-236-3 (SOT-23) package.
Vishay GSOT36C-HE3-08 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 49V |
| Diode Type | ZENER |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 39V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 252W |
| Max Surge Current | 3.5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 248W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT36C-HE3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
