Vishay GWK150J1001KLX000 technical specifications.
| Construction | Tubular |
| Length | 121mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWK150J1001KLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.