Vishay GWS05098208JLX000 technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 62 |
| Tolerance | 5 |
| Resistance | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay GWS05098208JLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.