Vishay GWS22044701KLX000 technical specifications.
| Height | 29.65mm |
| Length | 165mm |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS22044701KLX000 to view detailed technical specifications.
No datasheet is available for this part.