This unidirectional silicon zener diode features a maximum power dissipation of 0.8W and a JEDEC package code of DO-219AA. It has a pin count of 2 and is available in a 2-pin package type that is ROHS compliant and made of plastic. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications.
Vishay GZF33C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay GZF33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.