Vishay H472K47X7RL6VJ5R technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | H |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay H472K47X7RL6VJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.