Vishay HA.0047-10C0AE technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA.0047-10C0AE to view detailed technical specifications.
No datasheet is available for this part.