Vishay HA1.0-20C6AK technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA1.0-20C6AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.