Vishay HA1.0-20N4RK technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.67mm |
| Dissipation Factor | 6% |
| Lead Pitch | 3.18mm |
| Leakage Current | 1uA |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA1.0-20N4RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
