Vishay HA1.0-35C7RM technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HA1.0-35C7RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.