Vishay HA1.0-3C1AM technical specifications.
| Capacitance | 1uF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA1.0-3C1AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.