
Vishay HA1.010C4AK technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HA1.010C4AK to view detailed technical specifications.
No datasheet is available for this part.