Vishay HA1.5-15N4AK technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Depth | 4.83mm |
| Dissipation Factor | 6% |
| Length | 6.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA1.5-15N4AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
