Vishay HA1.5-35N5AM technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA1.5-35N5AM to view detailed technical specifications.
No datasheet is available for this part.