Vishay HA10-6N5AK technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA10-6N5AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.