Vishay HA2.2-2C2AM technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA2.2-2C2AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.