Datasheets.com
Datasheets.com
Cap Tant Solid 4.7uF 15V 10% (7.37 X 3.94 X 6.86mm) Radial 5.08mm 125°C
Vishay

HA4.7-15N5RK

Cap Tant Solid 4.7uF 15V 10% (7.37 X 3.94 X 6.86mm) Radial 5.08mm 125°C

Capacitance4.7uF
Voltage Rating15V
Quick Jump:

Technical Specifications

Vishay HA4.7-15N5RK technical specifications.

General

Capacitance
4.7uF
Dielectric
Tantalum
Leakage Current
1.5uA
Length
6.86mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Package Quantity
50
Series
HA
Termination
Radial
Tolerance
10%
Voltage Rating
15V
DC Rated Voltage
15V
Width
7.37mm

Compliance

RoHS
Not Compliant

Datasheet

Vishay HA4.7-15N5RK Datasheet

Download the complete datasheet for Vishay HA4.7-15N5RK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.