This ceramic capacitor from Vishay has a capacitance of 100pF and a tolerance of 20%. It is constructed with a radial lead style and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 5mm and a lead diameter of 0.6mm. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Vishay HAZ101MBABRBKR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K2000 |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HAZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HAZ101MBABRBKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.