Vishay HBZ181KBBNY0KR technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | H |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HBZ181KBBNY0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.