Vishay HCE103MBCDJ0KR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 1.102inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HCE103MBCDJ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.