Vishay HCHP0705K18R0JBT technical specifications.
| Package/Case | 0705 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 18R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HCHP0705K18R0JBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.