Vishay HEU100KBEEF0KR technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | HEU |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HEU100KBEEF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.