Vishay HFA06TB120PBF technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 9pF |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 80ns |
| Reverse Recovery Time-Max | 80ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA06TB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.