Vishay HFA06TB120STRRP technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA06TB120STRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.