Vishay HFA08PB120PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 95ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA08PB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.