
The HFA08TB120SPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 10uA. The device is surface mount and has a reverse recovery time of 95ns. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay HFA08TB120SPBF technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 130A |
| Reverse Recovery Time | 95ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA08TB120SPBF to view detailed technical specifications.
No datasheet is available for this part.