
The HFA08TB60S is a surface mount rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum surge current of 60A. The diode is packaged in a D2PAK-3 package and is available in quantities of 1000. It is not RoHS compliant.
Vishay HFA08TB60S technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | HEXFRED® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA08TB60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
