Vishay HFA08TB60SPBF technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 55ns |
| Reverse Recovery Time-Max | 55ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA08TB60SPBF to view detailed technical specifications.
No datasheet is available for this part.