Vishay HFA120EA60 technical specifications.
| Average Rectified Current | 75A |
| Capacitance | 170pF |
| Package/Case | SOT-227-4 |
| Current Rating | 120A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Recovery Time | 98ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA120EA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.