Vishay HFA135NH40R technical specifications.
| Average Rectified Current | 135A |
| Package/Case | Module |
| Current Rating | 135A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA135NH40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
