The HFA140NH60 is a 600V 140A rectifier module from Vishay, featuring a reverse recovery time of 140ns. It is designed for chassis mount applications and is part of the HEXFRED series. The module is lead free and has a DC rated voltage of 600V. It is not RoHS compliant.
Vishay HFA140NH60 technical specifications.
| Average Rectified Current | 140A |
| Package/Case | Module |
| Current Rating | 140A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA140NH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
