Vishay HFA140NJ60CPBF technical specifications.
| Forward Current | 140A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA140NJ60CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.